Maertz PMMA-1014-001 PLA Recycled Matt 1.75mm 1Kg Light Grey

Order Code:

19-2804

Brand: Maertz MPN: PMMA-1014-001 EAN-13: 0093988901834
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Maertz PMMA-1014-001 is a premium product from the catalogue of 3D printing consumables, known for its high-grade polymethyl methacrylate (PMMA) composition. This clear filament, also referred to as 3361917, exhibits excellent optical clarity and impact resistance, making it suitable for applications requiring precise dimensional stability and aesthetic transparency. Engineers often utilise this material in the fabrication of prototypes, lenses, and transparent fixtures, where high visual quality and structural integrity are paramount. Its compatibility with a range of 3D printers and consistent performance across various thermal conditions make it a reliable choice for professional and industrial settings.
Filament Material PLA
Reel Size 1kg
Filament Colour Grey
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot